
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KORATECH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 32 | |
Pitch | 0.020" (0.50mm) | |
Length | 0.669" (17.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $30.38400 | $151.92 |
| 10 | $9.10500 | $91.05 |
| 100 | $7.58480 | $758.48 |
| 1,000 | $1.50480 | $1,504.80 |
| Unit Price without GST: | $30.38400 |
|---|---|
| Unit Price with GST: | $33.42240 |


