
WU732BTTD82L0F | |
|---|---|
DigiKey Part Number | 2019-WU732BTTD82L0FTR-ND - Tape & Reel (TR) 2019-WU732BTTD82L0FCT-ND - Cut Tape (CT) 2019-WU732BTTD82L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732BTTD82L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732BTTD82L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.53600 | $5.36 |
| 25 | $0.45480 | $11.37 |
| 50 | $0.40440 | $20.22 |
| 100 | $0.36140 | $36.14 |
| 250 | $0.31420 | $78.55 |
| 500 | $0.28466 | $142.33 |
| 1,000 | $0.25956 | $259.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21486 | $1,074.30 |
| 10,000 | $0.20024 | $2,002.40 |
| 15,000 | $0.19274 | $2,891.10 |
| 25,000 | $0.18425 | $4,606.25 |
| 35,000 | $0.17919 | $6,271.65 |
| 50,000 | $0.17425 | $8,712.50 |
| 60,000 | $0.17188 | $10,312.80 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

