3.3 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S2JTTE3R30F

DigiKey Part Number
2019-WK73S2JTTE3R30FTR-ND - Tape & Reel (TR)
2019-WK73S2JTTE3R30FCT-ND - Cut Tape (CT)
2019-WK73S2JTTE3R30FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S2JTTE3R30F
Description
RES 3.3 OHM 1% 1W 1812
Customer Reference
Detailed Description
3.3 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73S2JTTE3R30F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.29500$2.95
25$0.24160$6.04
50$0.21120$10.56
100$0.18730$18.73
250$0.16304$40.76
500$0.14900$74.50
1,000$0.13259$132.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12202$488.08
8,000$0.11642$931.36
12,000$0.11369$1,364.28
20,000$0.11073$2,214.60
28,000$0.10904$3,053.12
40,000$0.10744$4,297.60
48,000$0.10669$5,121.12
96,000$0.10444$10,026.24
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300