
WK73R2HTTE1001F | |
|---|---|
DigiKey Part Number | 2019-WK73R2HTTE1001FTR-ND - Tape & Reel (TR) 2019-WK73R2HTTE1001FCT-ND - Cut Tape (CT) 2019-WK73R2HTTE1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE1001F |
Description | RES 1K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.27480 | $6.87 |
| 50 | $0.24080 | $12.04 |
| 100 | $0.21380 | $21.38 |
| 250 | $0.18672 | $46.68 |
| 500 | $0.17108 | $85.54 |
| 1,000 | $0.15865 | $158.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14092 | $563.68 |
| 8,000 | $0.13467 | $1,077.36 |
| 12,000 | $0.13163 | $1,579.56 |
| 20,000 | $0.12832 | $2,566.40 |
| 28,000 | $0.12643 | $3,540.04 |
| 40,000 | $0.12464 | $4,985.60 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

