
WK73R1ETTP33R2F | |
|---|---|
DigiKey Part Number | 2019-WK73R1ETTP33R2FTR-ND - Tape & Reel (TR) 2019-WK73R1ETTP33R2FCT-ND - Cut Tape (CT) 2019-WK73R1ETTP33R2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R1ETTP33R2F |
Description | RES 33.2 OHM 1% 1/3W 402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.333W, 1/3W Chip Resistor Wide 0402 (1005 Metric), 0204 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R1ETTP33R2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0402 (1005 Metric), 0204 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13400 | $1.34 |
| 25 | $0.10560 | $2.64 |
| 50 | $0.08920 | $4.46 |
| 100 | $0.07660 | $7.66 |
| 250 | $0.06392 | $15.98 |
| 500 | $0.05662 | $28.31 |
| 1,000 | $0.05082 | $50.82 |
| 5,000 | $0.04157 | $207.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02016 | $201.60 |
| 20,000 | $0.01875 | $375.00 |
| 30,000 | $0.01806 | $541.80 |
| 50,000 | $0.01731 | $865.50 |
| 70,000 | $0.01689 | $1,182.30 |
| 100,000 | $0.01648 | $1,648.00 |
| 120,000 | $0.01629 | $1,954.80 |
| 240,000 | $0.01567 | $3,760.80 |
| 250,000 | $0.01564 | $3,910.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

