
SR733ATTER130F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTER130FTR-ND - Tape & Reel (TR) 2019-SR733ATTER130FCT-ND - Cut Tape (CT) 2019-SR733ATTER130FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTER130F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTER130F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.00000 | $10.00 |
| 25 | $0.85480 | $21.37 |
| 50 | $0.76400 | $38.20 |
| 100 | $0.68690 | $68.69 |
| 250 | $0.60208 | $150.52 |
| 500 | $0.54904 | $274.52 |
| 1,000 | $0.50396 | $503.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43311 | $1,732.44 |
| 8,000 | $0.40547 | $3,243.76 |
| 12,000 | $0.39127 | $4,695.24 |
| 20,000 | $0.37522 | $7,504.40 |
| 28,000 | $0.36565 | $10,238.20 |
| 40,000 | $0.36366 | $14,546.40 |
| Unit Price without GST: | $1.54000 |
|---|---|
| Unit Price with GST: | $1.69400 |

