
SG73S1JTTD331J | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD331JTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD331JCT-ND - Cut Tape (CT) 2019-SG73S1JTTD331JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD331J |
Description | RES 330 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD331J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08300 | $0.83 |
| 25 | $0.06360 | $1.59 |
| 50 | $0.05280 | $2.64 |
| 100 | $0.04450 | $4.45 |
| 250 | $0.03604 | $9.01 |
| 500 | $0.03124 | $15.62 |
| 1,000 | $0.02745 | $27.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01882 | $94.10 |
| 10,000 | $0.01722 | $172.20 |
| 15,000 | $0.01643 | $246.45 |
| 25,000 | $0.01559 | $389.75 |
| 35,000 | $0.01510 | $528.50 |
| 50,000 | $0.01464 | $732.00 |
| 60,000 | $0.01443 | $865.80 |
| 120,000 | $0.01411 | $1,693.20 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

