
SR733ATTE1R50F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTE1R50FTR-ND - Tape & Reel (TR) 2019-SR733ATTE1R50FCT-ND - Cut Tape (CT) 2019-SR733ATTE1R50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTE1R50F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTE1R50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.74360 | $18.59 |
| 50 | $0.66400 | $33.20 |
| 100 | $0.59600 | $59.60 |
| 250 | $0.52148 | $130.37 |
| 500 | $0.47486 | $237.43 |
| 1,000 | $0.43523 | $435.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37294 | $1,491.76 |
| 8,000 | $0.34863 | $2,789.04 |
| 12,000 | $0.33615 | $4,033.80 |
| 20,000 | $0.32204 | $6,440.80 |
| 28,000 | $0.31363 | $8,781.64 |
| 40,000 | $0.30828 | $12,331.20 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.47400 |

