
SG73P2ETTD30R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD30R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD30R0FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD30R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD30R0F |
Description | RES 30 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD30R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.18800 | $4.70 |
| 50 | $0.16240 | $8.12 |
| 100 | $0.14270 | $14.27 |
| 250 | $0.12256 | $30.64 |
| 500 | $0.11102 | $55.51 |
| 1,000 | $0.10184 | $101.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09241 | $462.05 |
| 10,000 | $0.08408 | $840.80 |
| 15,000 | $0.08294 | $1,244.10 |
| 25,000 | $0.08176 | $2,044.00 |
| 35,000 | $0.08152 | $2,853.20 |
| 50,000 | $0.08060 | $4,030.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

