200 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ATTDR200F

DigiKey Part Number
2019-SR732ATTDR200FTR-ND - Tape & Reel (TR)
2019-SR732ATTDR200FCT-ND - Cut Tape (CT)
2019-SR732ATTDR200FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ATTDR200F
Description
RES 0.2 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732ATTDR200F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,625
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.49800$4.98
25$0.42160$10.54
50$0.37480$18.74
100$0.33480$33.48
250$0.29076$72.69
500$0.26326$131.63
1,000$0.23983$239.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19816$990.80
10,000$0.18453$1,845.30
15,000$0.17753$2,662.95
25,000$0.16962$4,240.50
35,000$0.16490$5,771.50
50,000$0.16029$8,014.50
60,000$0.15809$9,485.40
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.84700