
SG73S2ATTD621J | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD621JTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD621JCT-ND - Cut Tape (CT) 2019-SG73S2ATTD621JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD621J |
Description | RES 620 OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD621J Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.07040 | $1.76 |
| 50 | $0.05880 | $2.94 |
| 100 | $0.04960 | $4.96 |
| 250 | $0.04036 | $10.09 |
| 500 | $0.03508 | $17.54 |
| 1,000 | $0.03091 | $30.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02427 | $121.35 |
| 10,000 | $0.02234 | $223.40 |
| 15,000 | $0.02140 | $321.00 |
| 25,000 | $0.02038 | $509.50 |
| 35,000 | $0.01980 | $693.00 |
| 50,000 | $0.01925 | $962.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

