
SG73S1JTTD331J | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD331JTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD331JCT-ND - Cut Tape (CT) 2019-SG73S1JTTD331JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD331J |
Description | RES 330 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD331J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.08700 | $0.87 |
| 25 | $0.06720 | $1.68 |
| 50 | $0.05620 | $2.81 |
| 100 | $0.04710 | $4.71 |
| 250 | $0.03820 | $9.55 |
| 500 | $0.03314 | $16.57 |
| 1,000 | $0.02911 | $29.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01995 | $99.75 |
| 10,000 | $0.01825 | $182.50 |
| 15,000 | $0.01742 | $261.30 |
| 25,000 | $0.01652 | $413.00 |
| 35,000 | $0.01601 | $560.35 |
| 50,000 | $0.01552 | $776.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

