20 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD200J

DigiKey Part Number
2019-SG73P1JTTD200JTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD200JCT-ND - Cut Tape (CT)
2019-SG73P1JTTD200JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD200J
Description
RES 20 OHM 5% 1/2W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD200J Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,592
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.08700$0.87
25$0.06720$1.68
50$0.05620$2.81
100$0.04710$4.71
250$0.03820$9.55
500$0.03314$16.57
1,000$0.02911$29.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01995$99.75
10,000$0.01825$182.50
15,000$0.01742$261.30
25,000$0.01652$413.00
35,000$0.01601$560.35
50,000$0.01552$776.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900