Direct
Parametric Equivalent

SG73P2ETTD9R1G | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD9R1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD9R1G |
Description | RES 9.1 OHM 2% 3/4W 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±2% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD9R1G Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S2ETTD9R1G | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2ETTD9R1GTR-ND | $0.08595 | Direct |
| SG73P2ETTD9R10F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ETTD9R10FTR-ND | $0.08595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08595 | $429.75 |
| Unit Price without GST: | $0.08595 |
|---|---|
| Unit Price with GST: | $0.09455 |



