
SG73P2ETTD39R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD39R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD39R0FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD39R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD39R0F |
Description | RES 39 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD39R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.19920 | $4.98 |
| 50 | $0.17220 | $8.61 |
| 100 | $0.15110 | $15.11 |
| 250 | $0.12988 | $32.47 |
| 500 | $0.11768 | $58.84 |
| 1,000 | $0.10795 | $107.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09241 | $462.05 |
| 10,000 | $0.08787 | $878.70 |
| 15,000 | $0.08566 | $1,284.90 |
| 25,000 | $0.08327 | $2,081.75 |
| 35,000 | $0.08189 | $2,866.15 |
| 50,000 | $0.08060 | $4,030.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

