30 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ETTD30R0F

DigiKey Part Number
2019-SG73P2ETTD30R0FTR-ND - Tape & Reel (TR)
2019-SG73P2ETTD30R0FCT-ND - Cut Tape (CT)
2019-SG73P2ETTD30R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ETTD30R0F
Description
RES 30 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ETTD30R0F Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 6
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.24500$2.45
25$0.19920$4.98
50$0.17220$8.61
100$0.15110$15.11
250$0.12988$32.47
500$0.11768$58.84
1,000$0.10795$107.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09241$462.05
10,000$0.08787$878.70
15,000$0.08566$1,284.90
25,000$0.08327$2,081.75
35,000$0.08189$2,866.15
50,000$0.08060$4,030.00
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600