
SG73P2BTTD3601F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD3601FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD3601FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD3601FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD3601F |
Description | RES 3.6K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD3601F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.16800 | $1.68 |
| 25 | $0.13400 | $3.35 |
| 50 | $0.11440 | $5.72 |
| 100 | $0.09880 | $9.88 |
| 250 | $0.08316 | $20.79 |
| 500 | $0.07422 | $37.11 |
| 1,000 | $0.06711 | $67.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03125 | $156.25 |
| 10,000 | $0.02896 | $289.60 |
| 15,000 | $0.02785 | $417.75 |
| 25,000 | $0.02664 | $666.00 |
| 35,000 | $0.02595 | $908.25 |
| 50,000 | $0.02530 | $1,265.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

