
SG73P2BTTD2R7J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD2R7JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD2R7JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD2R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD2R7J |
Description | RES 2.7 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD2R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.07680 | $3.84 |
| 100 | $0.06540 | $6.54 |
| 250 | $0.05392 | $13.48 |
| 500 | $0.04734 | $23.67 |
| 1,000 | $0.04215 | $42.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02515 | $125.75 |
| 10,000 | $0.02317 | $231.70 |
| 15,000 | $0.02220 | $333.00 |
| 25,000 | $0.02115 | $528.75 |
| 35,000 | $0.02055 | $719.25 |
| 50,000 | $0.01999 | $999.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

