
SG73P2ATTD150J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD150JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD150JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD150JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD150J |
Description | RES 15 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD150J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08700 | $0.87 |
| 25 | $0.06720 | $1.68 |
| 50 | $0.05640 | $2.82 |
| 100 | $0.04740 | $4.74 |
| 250 | $0.03864 | $9.66 |
| 500 | $0.03358 | $16.79 |
| 1,000 | $0.02958 | $29.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02400 | $120.00 |
| 10,000 | $0.02218 | $221.80 |
| 15,000 | $0.02170 | $325.50 |
| 25,000 | $0.02036 | $509.00 |
| 35,000 | $0.02008 | $702.80 |
| 50,000 | $0.01952 | $976.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

