15 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD150J

DigiKey Part Number
2019-SG73P2ATTD150JTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD150JCT-ND - Cut Tape (CT)
2019-SG73P2ATTD150JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD150J
Description
RES 15 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD150J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,480
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.09300$0.93
25$0.07160$1.79
50$0.05960$2.98
100$0.05040$5.04
250$0.04092$10.23
500$0.03560$17.80
1,000$0.03135$31.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02461$123.05
10,000$0.02265$226.50
15,000$0.02170$325.50
25,000$0.02067$516.75
35,000$0.02008$702.80
50,000$0.01952$976.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900