8.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD8R2J

DigiKey Part Number
2019-SG73P2BTTD8R2JTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD8R2JCT-ND - Cut Tape (CT)
2019-SG73P2BTTD8R2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD8R2J
Description
RES 8.2 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD8R2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,266
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.11100$1.11
25$0.08640$2.16
50$0.07240$3.62
100$0.06170$6.17
250$0.05088$12.72
500$0.04466$22.33
1,000$0.03977$39.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03573$178.65
10,000$0.02062$206.20
15,000$0.01972$295.80
25,000$0.01882$470.50
35,000$0.01874$655.90
50,000$0.01866$933.00
60,000$0.01861$1,116.60
120,000$0.01778$2,133.60
125,000$0.01774$2,217.50
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200