56 Ohms ±2% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD560G

DigiKey Part Number
2019-SG73P1JTTD560GTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD560GCT-ND - Cut Tape (CT)
2019-SG73P1JTTD560GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD560G
Description
RES 56 OHM 2% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 Ohms ±2% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD560G Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10300$1.03
25$0.08040$2.01
50$0.06740$3.37
100$0.05700$5.70
250$0.04668$11.67
500$0.04074$20.37
1,000$0.03606$36.06
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02862$143.10
10,000$0.02646$264.60
15,000$0.02541$381.15
25,000$0.02427$606.75
35,000$0.02362$826.70
50,000$0.02300$1,150.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200