
SG73P1JTTD2200F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD2200FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD2200FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD2200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD2200F |
Description | RES 220 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD2200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.06560 | $1.64 |
| 50 | $0.05440 | $2.72 |
| 100 | $0.04580 | $4.58 |
| 250 | $0.03704 | $9.26 |
| 500 | $0.03204 | $16.02 |
| 1,000 | $0.02813 | $28.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02189 | $109.45 |
| 10,000 | $0.02008 | $200.80 |
| 15,000 | $0.01920 | $288.00 |
| 25,000 | $0.01824 | $456.00 |
| 35,000 | $0.01769 | $619.15 |
| 50,000 | $0.01718 | $859.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

