
SG732BTTD6R8K | |
|---|---|
DigiKey Part Number | 2019-SG732BTTD6R8KTR-ND - Tape & Reel (TR) 2019-SG732BTTD6R8KCT-ND - Cut Tape (CT) 2019-SG732BTTD6R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732BTTD6R8K |
Description | RES 6.8 OHM 10% 1/3W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±10% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732BTTD6R8K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18600 | $1.86 |
| 25 | $0.14880 | $3.72 |
| 50 | $0.12740 | $6.37 |
| 100 | $0.11060 | $11.06 |
| 250 | $0.09364 | $23.41 |
| 500 | $0.08388 | $41.94 |
| 1,000 | $0.07616 | $76.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06378 | $318.90 |
| 10,000 | $0.06018 | $601.80 |
| 15,000 | $0.05842 | $876.30 |
| 25,000 | $0.05652 | $1,413.00 |
| 35,000 | $0.05543 | $1,940.05 |
| 50,000 | $0.05440 | $2,720.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

