
SG731JTTD103K | |
---|---|
DigiKey Part Number | 2019-SG731JTTD103KTR-ND - Tape & Reel (TR) 2019-SG731JTTD103KCT-ND - Cut Tape (CT) 2019-SG731JTTD103KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG731JTTD103K |
Description | RES 10K OHM 10% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG731JTTD103K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.10400 | $1.04 |
25 | $0.08040 | $2.01 |
50 | $0.06760 | $3.38 |
100 | $0.05670 | $5.67 |
250 | $0.04680 | $11.70 |
500 | $0.04086 | $20.43 |
1,000 | $0.03618 | $36.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02871 | $143.55 |
10,000 | $0.02654 | $265.40 |
15,000 | $0.02549 | $382.35 |
25,000 | $0.02165 | $541.25 |
35,000 | $0.02075 | $726.25 |
50,000 | $0.01984 | $992.00 |
60,000 | $0.01981 | $1,188.60 |
120,000 | $0.01967 | $2,360.40 |
125,000 | $0.01966 | $2,457.50 |
Unit Price without GST: | $0.22000 |
---|---|
Unit Price with GST: | $0.24200 |