
RS73G2ATTD1005D | |
|---|---|
DigiKey Part Number | 2019-RS73G2ATTD1005DTR-ND - Tape & Reel (TR) 2019-RS73G2ATTD1005DCT-ND - Cut Tape (CT) 2019-RS73G2ATTD1005DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G2ATTD1005D |
Description | RES 1M OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G2ATTD1005D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.25000 | $2.50 |
| 25 | $0.20280 | $5.07 |
| 50 | $0.17580 | $8.79 |
| 100 | $0.15480 | $15.48 |
| 250 | $0.13356 | $33.39 |
| 500 | $0.12130 | $60.65 |
| 1,000 | $0.11159 | $111.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09602 | $480.10 |
| 10,000 | $0.09149 | $914.90 |
| 15,000 | $0.08927 | $1,339.05 |
| 25,000 | $0.08687 | $2,171.75 |
| 35,000 | $0.08550 | $2,992.50 |
| 50,000 | $0.08420 | $4,210.00 |
| 60,000 | $0.08359 | $5,015.40 |
| 120,000 | $0.08159 | $9,790.80 |
| 125,000 | $0.08148 | $10,185.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

