
RS73G1JTTD6802B | |
|---|---|
DigiKey Part Number | 2019-RS73G1JTTD6802BTR-ND - Tape & Reel (TR) 2019-RS73G1JTTD6802BCT-ND - Cut Tape (CT) 2019-RS73G1JTTD6802BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G1JTTD6802B |
Description | RES 68K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G1JTTD6802B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.34100 | $3.41 |
| 25 | $0.28160 | $7.04 |
| 50 | $0.24720 | $12.36 |
| 100 | $0.21990 | $21.99 |
| 250 | $0.19224 | $48.06 |
| 500 | $0.17628 | $88.14 |
| 1,000 | $0.16361 | $163.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14332 | $716.60 |
| 10,000 | $0.13740 | $1,374.00 |
| 15,000 | $0.13451 | $2,017.65 |
| 25,000 | $0.13138 | $3,284.50 |
| 35,000 | $0.12959 | $4,535.65 |
| 50,000 | $0.12790 | $6,395.00 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

