10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F2ARTTD1002F

DigiKey Part Number
2019-RS73F2ARTTD1002FTR-ND - Tape & Reel (TR)
2019-RS73F2ARTTD1002FCT-ND - Cut Tape (CT)
2019-RS73F2ARTTD1002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F2ARTTD1002F
Description
RES 10K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,375
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.33100$3.31
25$0.27240$6.81
50$0.23920$11.96
100$0.21310$21.31
250$0.18648$46.62
500$0.17120$85.60
1,000$0.15902$159.02
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13952$697.60
10,000$0.13017$1,301.70
15,000$0.12812$1,921.80
25,000$0.12601$3,150.25
35,000$0.12566$4,398.10
50,000$0.12468$6,234.00
60,000$0.12392$7,435.20
120,000$0.12141$14,569.20
Manufacturers Standard Package
Unit Price without GST:$0.59000
Unit Price with GST:$0.64900