249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ETTD2490F25

DigiKey Part Number
2019-RN73R2ETTD2490F25TR-ND - Tape & Reel (TR)
2019-RN73R2ETTD2490F25CT-ND - Cut Tape (CT)
2019-RN73R2ETTD2490F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ETTD2490F25
Description
RESISTOR THIN FILM 1210 SIZE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ETTD2490F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,476
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.43600$4.36
25$0.40400$10.10
50$0.38160$19.08
100$0.36080$36.08
250$0.33560$83.90
500$0.31854$159.27
1,000$0.30313$303.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27332$1,366.60
10,000$0.26284$2,628.40
15,000$0.25731$3,859.65
25,000$0.25092$6,273.00
35,000$0.24705$8,646.75
50,000$0.24321$12,160.50
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200