
RN73R2ETTD1000B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD1000B50TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1000B50CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1000B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1000B50 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1000B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.57000 | $5.70 |
| 25 | $0.52920 | $13.23 |
| 50 | $0.49980 | $24.99 |
| 100 | $0.47270 | $47.27 |
| 250 | $0.44008 | $110.02 |
| 500 | $0.41806 | $209.03 |
| 1,000 | $0.39815 | $398.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35985 | $1,799.25 |
| 10,000 | $0.34643 | $3,464.30 |
| 15,000 | $0.33935 | $5,090.25 |
| 25,000 | $0.33119 | $8,279.75 |
| 35,000 | $0.32624 | $11,418.40 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

