
RN73R2ETTD1001F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD1001F25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1001F25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1001F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1001F25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1001F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.43600 | $4.36 |
| 25 | $0.40400 | $10.10 |
| 50 | $0.38160 | $19.08 |
| 100 | $0.36080 | $36.08 |
| 250 | $0.33560 | $83.90 |
| 500 | $0.31854 | $159.27 |
| 1,000 | $0.30313 | $303.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27332 | $1,366.60 |
| 10,000 | $0.26284 | $2,628.40 |
| 15,000 | $0.25731 | $3,859.65 |
| 25,000 | $0.25092 | $6,273.00 |
| 35,000 | $0.24705 | $8,646.75 |
| 50,000 | $0.24321 | $12,160.50 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

