1.5 µH Shielded Drum Core, Wirewound Inductor 2.2 A 72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA30151R5M-10

DigiKey Part Number
240-TYA30151R5M-10TR-ND - Tape & Reel (TR)
240-TYA30151R5M-10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TYA30151R5M-10
Description
FIXED IND 1.5UH 2.2A 72 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.2 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.065" (1.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,965
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.36900$3.69
100$0.30330$30.33
1,000$0.24940$249.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.23516$470.32
4,000$0.22174$886.96
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400