
RN73R2ATTD6811B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD6811B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD6811B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD6811B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD6811B25 |
Description | RES 6.81K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD6811B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13900 | $1.39 |
| 25 | $0.12920 | $3.23 |
| 50 | $0.12220 | $6.11 |
| 100 | $0.11550 | $11.55 |
| 250 | $0.10720 | $26.80 |
| 500 | $0.10152 | $50.76 |
| 1,000 | $0.09627 | $96.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08216 | $410.80 |
| 10,000 | $0.07865 | $786.50 |
| 15,000 | $0.07679 | $1,151.85 |
| 25,000 | $0.07462 | $1,865.50 |
| 35,000 | $0.07330 | $2,565.50 |
| 50,000 | $0.07199 | $3,599.50 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

