22 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080522M0JPEAHR

DigiKey Part Number
541-CRCW080522M0JPEAHRTR-ND - Tape & Reel (TR)
541-CRCW080522M0JPEAHRCT-ND - Cut Tape (CT)
541-CRCW080522M0JPEAHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080522M0JPEAHR
Description
RES SMD 22M OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080522M0JPEAHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.33400$3.34
25$0.27480$6.87
50$0.24080$12.04
100$0.21380$21.38
250$0.18672$46.68
500$0.17108$85.54
1,000$0.15865$158.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13351$667.55
10,000$0.12793$1,279.30
15,000$0.12520$1,878.00
25,000$0.12225$3,056.25
35,000$0.12056$4,219.60
50,000$0.11896$5,948.00
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.67100