
TYA40122R2M-10 | |
|---|---|
DigiKey Part Number | 240-TYA40122R2M-10TR-ND - Tape & Reel (TR) 240-TYA40122R2M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA40122R2M-10 |
Description | FIXED IND 2.2UH 2.5A 90 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.46100 | $4.61 |
| 100 | $0.37840 | $37.84 |
| 1,000 | $0.31113 | $311.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.27389 | $1,232.51 |
| 9,000 | $0.25830 | $2,324.70 |
| 13,500 | $0.24960 | $3,369.60 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

