
CRCW080522M0JPEAHR | |
|---|---|
DigiKey Part Number | 541-CRCW080522M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW080522M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW080522M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522M0JPEAHR |
Description | RES SMD 22M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522M0JPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.33400 | $3.34 |
| 25 | $0.27480 | $6.87 |
| 50 | $0.24080 | $12.04 |
| 100 | $0.21380 | $21.38 |
| 250 | $0.18672 | $46.68 |
| 500 | $0.17108 | $85.54 |
| 1,000 | $0.15865 | $158.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13351 | $667.55 |
| 10,000 | $0.12793 | $1,279.30 |
| 15,000 | $0.12520 | $1,878.00 |
| 25,000 | $0.12225 | $3,056.25 |
| 35,000 | $0.12056 | $4,219.60 |
| 50,000 | $0.11896 | $5,948.00 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

