Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73R2ATTD1274F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1274F50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1274F50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1274F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1274F50 |
Description | RES 1.27M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.27 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1274F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09540 | $477.00 |
| Unit Price without GST: | $0.09540 |
|---|---|
| Unit Price with GST: | $0.10494 |


