Parametric Equivalent
Parametric Equivalent

RN73R2ATTD1001F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1001F50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1001F50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1001F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1001F50 |
Description | RES 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1001F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14500 | $1.45 |
| 25 | $0.13400 | $3.35 |
| 50 | $0.12680 | $6.34 |
| 100 | $0.12140 | $12.14 |
| 250 | $0.11872 | $29.68 |
| 500 | $0.11602 | $58.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09361 | $468.05 |
| 10,000 | $0.08966 | $896.60 |
| 15,000 | $0.08756 | $1,313.40 |
| 25,000 | $0.08512 | $2,128.00 |
| 35,000 | $0.08364 | $2,927.40 |
| 50,000 | $0.08216 | $4,108.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |


