
RN73R2ATTD1001D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1001D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1001D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1001D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1001D25 |
Description | RES 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1001D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.10680 | $2.67 |
| 50 | $0.10080 | $5.04 |
| 100 | $0.09510 | $9.51 |
| 250 | $0.08832 | $22.08 |
| 500 | $0.08352 | $41.76 |
| 1,000 | $0.07920 | $79.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07064 | $353.20 |
| 10,000 | $0.06758 | $675.80 |
| 15,000 | $0.06595 | $989.25 |
| 25,000 | $0.06407 | $1,601.75 |
| 35,000 | $0.06292 | $2,202.20 |
| 50,000 | $0.06178 | $3,089.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

