
RN73R1JTTD6730B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD6730B50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD6730B50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD6730B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD6730B50 |
Description | RES 673 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 673 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD6730B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.20480 | $5.12 |
| 50 | $0.19340 | $9.67 |
| 100 | $0.18270 | $18.27 |
| 250 | $0.16976 | $42.44 |
| 500 | $0.16082 | $80.41 |
| 1,000 | $0.15273 | $152.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06062 | $303.10 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

