
RN73R1JTTD5172B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD5172B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD5172B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD5172B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD5172B25 |
Description | RES 51.7K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD5172B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15700 | $1.57 |
| 25 | $0.14560 | $3.64 |
| 50 | $0.13740 | $6.87 |
| 100 | $0.12970 | $12.97 |
| 250 | $0.12048 | $30.12 |
| 500 | $0.11410 | $57.05 |
| 1,000 | $0.10825 | $108.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06281 | $314.05 |
| 10,000 | $0.06006 | $600.60 |
| 15,000 | $0.05860 | $879.00 |
| 25,000 | $0.05691 | $1,422.75 |
| 35,000 | $0.05587 | $1,955.45 |
| 50,000 | $0.05484 | $2,742.00 |
| 60,000 | $0.05434 | $3,260.40 |
| 120,000 | $0.05260 | $6,312.00 |
| 125,000 | $0.05250 | $6,562.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

