505 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD5050B25

DigiKey Part Number
2019-RN73R1JTTD5050B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD5050B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD5050B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD5050B25
Description
RES 505 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
505 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD5050B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,463
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13700$1.37
25$0.12720$3.18
50$0.12000$6.00
100$0.11330$11.33
250$0.10516$26.29
500$0.09954$49.77
1,000$0.09441$94.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06371$318.55
10,000$0.06092$609.20
15,000$0.05944$891.60
25,000$0.05772$1,443.00
35,000$0.05667$1,983.45
50,000$0.05563$2,781.50
60,000$0.05512$3,307.20
120,000$0.05335$6,402.00
125,000$0.05325$6,656.25
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600