RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD2980B25

DigiKey Part Number
2019-RN73R1JTTD2980B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD2980B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD2980B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD2980B25
Description
RES 298 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
298 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD2980B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,003
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.16200$1.62
25$0.14960$3.74
50$0.14100$7.05
100$0.13330$13.33
250$0.12376$30.94
500$0.11718$58.59
1,000$0.11118$111.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06774$338.70
10,000$0.06478$647.80
15,000$0.06321$948.15
25,000$0.06138$1,534.50
35,000$0.06026$2,109.10
50,000$0.05915$2,957.50
60,000$0.05861$3,516.60
120,000$0.05673$6,807.60
125,000$0.05663$7,078.75
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900