
RN73R1JTTD2200D10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2200D10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2200D10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2200D10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2200D10 |
Description | RES 220 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2200D10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.30560 | $7.64 |
| 50 | $0.28820 | $14.41 |
| 100 | $0.27250 | $27.25 |
| 250 | $0.25332 | $63.33 |
| 500 | $0.24024 | $120.12 |
| 1,000 | $0.22842 | $228.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20546 | $1,027.30 |
| 10,000 | $0.19737 | $1,973.70 |
| 15,000 | $0.19309 | $2,896.35 |
| 25,000 | $0.18814 | $4,703.50 |
| 35,000 | $0.18514 | $6,479.90 |
| 50,000 | $0.18216 | $9,108.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

