
RN73R1JTTD2030B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2030B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2030B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2030B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2030B25 |
Description | RES 203 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 203 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2030B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10000 | $1.00 |
| 25 | $0.09320 | $2.33 |
| 50 | $0.08800 | $4.40 |
| 100 | $0.08310 | $8.31 |
| 250 | $0.07712 | $19.28 |
| 500 | $0.07298 | $36.49 |
| 1,000 | $0.06916 | $69.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06281 | $314.05 |
| 10,000 | $0.06006 | $600.60 |
| 15,000 | $0.05860 | $879.00 |
| 25,000 | $0.05691 | $1,422.75 |
| 35,000 | $0.05587 | $1,955.45 |
| 50,000 | $0.05484 | $2,742.00 |
| 60,000 | $0.05434 | $3,260.40 |
| 120,000 | $0.05260 | $6,312.00 |
| 125,000 | $0.05250 | $6,562.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

