100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1003F50

DigiKey Part Number
2019-RN73R1JTTD1003F50TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1003F50CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1003F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1003F50
Description
RES 100K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1003F50 Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,813
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.12600$1.26
25$0.11680$2.92
50$0.11040$5.52
100$0.10440$10.44
250$0.09680$24.20
500$0.09166$45.83
1,000$0.08689$86.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07756$387.80
10,000$0.07423$742.30
15,000$0.07246$1,086.90
25,000$0.07041$1,760.25
35,000$0.06916$2,420.60
50,000$0.06791$3,395.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500