62.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP62R6B25

DigiKey Part Number
2019-RN73R1ETTP62R6B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP62R6B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP62R6B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP62R6B25
Description
RES 62.6 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62.6 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP62R6B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,049
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.15900$1.59
25$0.14760$3.69
50$0.13940$6.97
100$0.13160$13.16
250$0.12220$30.55
500$0.11572$57.86
1,000$0.10980$109.80
5,000$0.09817$490.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06660$666.00
20,000$0.06392$1,278.40
30,000$0.06250$1,875.00
50,000$0.06086$3,043.00
70,000$0.05987$4,190.90
100,000$0.05888$5,888.00
120,000$0.05840$7,008.00
240,000$0.05673$13,615.20
250,000$0.05664$14,160.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900