493 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP4930B25

DigiKey Part Number
2019-RN73R1ETTP4930B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP4930B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP4930B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP4930B25
Description
RES 493 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
493 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP4930B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,345
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.15800$1.58
25$0.14720$3.68
50$0.13880$6.94
100$0.13100$13.10
250$0.12164$30.41
500$0.11516$57.58
1,000$0.10927$109.27
5,000$0.09770$488.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06092$609.20
20,000$0.05845$1,169.00
30,000$0.05714$1,714.20
50,000$0.05563$2,781.50
70,000$0.05471$3,829.70
100,000$0.05379$5,379.00
120,000$0.05335$6,402.00
240,000$0.05181$12,434.40
250,000$0.05172$12,930.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900