237 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP2370B25

DigiKey Part Number
2019-RN73R1ETTP2370B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP2370B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP2370B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP2370B25
Description
RES 237 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
237 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP2370B25 Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 7,278
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.15900$1.59
25$0.14760$3.69
50$0.13940$6.97
100$0.13160$13.16
250$0.12220$30.55
500$0.11572$57.86
1,000$0.10980$109.80
5,000$0.09817$490.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06092$609.20
20,000$0.05845$1,169.00
30,000$0.05714$1,714.20
50,000$0.05563$2,781.50
70,000$0.05471$3,829.70
100,000$0.05379$5,379.00
120,000$0.05335$6,402.00
240,000$0.05181$12,434.40
250,000$0.05172$12,930.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900