
RN73R1ETTP2082B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2082B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2082B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2082B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2082B25 |
Description | RES 20.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2082B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15800 | $1.58 |
| 25 | $0.14720 | $3.68 |
| 50 | $0.13880 | $6.94 |
| 100 | $0.13130 | $13.13 |
| 250 | $0.12180 | $30.45 |
| 500 | $0.11534 | $57.67 |
| 1,000 | $0.10945 | $109.45 |
| 5,000 | $0.09786 | $489.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05978 | $597.80 |
| 20,000 | $0.05736 | $1,147.20 |
| 30,000 | $0.05607 | $1,682.10 |
| 50,000 | $0.05459 | $2,729.50 |
| 70,000 | $0.05368 | $3,757.60 |
| 100,000 | $0.05279 | $5,279.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

